282-681
WAGO3-conductor through terminal block - 6 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 6,00 mm² - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
282-681
RoHS:
Yes
HTS:
7614902000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
41 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
The WAGO part 282-681 is a high-quality 3-conductor through terminal block designed to provide secure and reliable electrical connections. With a generous capacity of 6 mm², it is perfect for handling larger wires and ensuring efficient power transmission. Featuring a center marking for easy identification and installation, this terminal block is suitable for use with DIN-rails of sizes 35 x 15 and 35 x 7.5. The CAGE CLAMP® technology enables quick and hassle-free wire connection, while the gray color provides a sleek and professional appearance. Trust in the WAGO part 282-681 for top-notch performance and long-lasting durability.
Search Keywords:
282681
IN STOCK:
153
Can Ship immediately
On Order:
300
can ship 1/2/25
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$6.85
$34.250
50
$4.39
$219.500
100
$4.20
$420.000
250
$4.05
$1,012.500
500
$3.98
$1,990.000
1,000
$3.92
$3,920.000
2,500
$3.86
$9,650.000
5,000
+
$3.80
$19,000.000
CUSTOMERS
ALSO BOUGHT
35492
PG RING 12-10 1/4 STUD
1581H5
outlet strip
HW4B-M1F10-B
Switch Push Button N.O. SPST Flush Round Button 10A 440VAC 220VDC 745.7VA Momentary Contac...
LW6B-M1C5LB
25Mm Pushbutton Black Rohs Compliant: Yes |Idec LW6B-M1C5LB
672-GP-10
Conn Barrier Strip 20 POS 10.7mm Screw Panel Mount 30A Kulka®