282-696
WAGO2-conductor fuse terminal block - for automotive blade-style fuses - with test option - without blown fuse indication - 6 mm² - CAGE CLAMP® - 6,00 mm² - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
282-696
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Fuse Terminal
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
400 V
Maximum Current Rating:
25 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
The WAGO part 282-696 is a 2-conductor fuse terminal block designed for automotive blade-style fuses. This terminal block features a convenient test option, allowing for easy troubleshooting and maintenance. The block does not have a blown fuse indication. It is compatible with wires up to 6 mm² in size and utilizes WAGO's reliable CAGE CLAMP® technology for secure and efficient connections. The gray color adds a sleek and professional look to any electrical installation.
Search Keywords:
282696
IN STOCK:
55
Can Ship immediately
On Order:
200
can ship 12/27/24
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$11.44
$57.200
25
$8.27
$206.750
50
$7.93
$396.500
100
$7.71
$771.000
250
$7.53
$1,882.500
500
$7.42
$3,710.000
1,000
+
$7.31
$7,310.000
CUSTOMERS
ALSO BOUGHT
MC25X75IG2
Wiring Duct + Cover, Narrow Slot, - Int'l Gray - 24.6mm W x 72.4mm H - 2m Length - Lead-Fr...
MC37X50IG2
Wiring Duct + Cover, Narrow Slot, - Int'l Gray - 37.1mm W x 47.8mm H - 2m Length - Lead-Fr...
2001-402
TOPJOB®S jumper - for 2001 series - insulated - 2-way - light-gray
2004-1207
TOPJOB®S ground terminal block - rail mount - 2-conductor - 6.2 mm wide - green-yellow
2002-1492
TOPJOB®S end/intermediate plate - for 2002-14xx series terminal blocks - 0.8 mm wide - ora...