282-698/281-413
WAGO2-conductor fuse terminal block - for automotive blade-style fuses - with test option - with blown fuse indication by LED - 24 V - for DIN-rail 35 x 15 and 35 x 7.5 - 6 mm² - CAGE CLAMP® - 6,00 mm² - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
282-698/281-413
RoHS:
Yes
HTS:
8536904000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Fuse Terminal
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
2
Maximum Voltage Rating:
400 V
Maximum Current Rating:
30 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A
2-conductor fuse terminal block - for automotive blade-style fuses - with test option - with blown fuse indication by LED - 24 V - for DIN-rail 35 x 15 and 35 x 7.5 - 6 mm² - CAGE CLAMP® - 6,00 mm² - gray
Search Keywords:
282698281413
IN STOCK:
29
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$34.64
$34.640
5
$33.43
$167.150
10
$32.93
$329.300
25
$31.25
$781.250
50
$30.78
$1,539.000
100
$29.26
$2,926.000
250
+
$26.59
$6,647.500
Product Guides