Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
283-402
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Type:
Jumper
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
70 A
Operating Temperature:
N/A
Jumper - insulated - gray
Search Keywords:
283402
IN STOCK:
269
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$3.451
$86.275
100
$3.279
$327.900
250
$3.115
$778.750
500
$2.959
$1,479.500
1,000
$2.811
$2,811.000
2,500
$2.670
$6,675.000
5,000
$2.537
$12,685.000
7,500
+
$2.410
$18,075.000
CUSTOMERS
ALSO BOUGHT
PLT4S-C
Cable tie – Intermediate cross section – Plenum rated - Nylon 6.6 - Length 368 mm – Width ...
216-203
Ferrule - Sleeve for 1 mm² / AWG 18 - insulated - electro-tin plated - red
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
249-117
Screwless end stop - 10 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
260-301
2-conductor terminal block - without push-buttons - with fixing flange - 1-pole - for scre...