help desk software

283-414

Wago

Step-down jumper - from 283 to 281 series - insulated - gray

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Wago
Part No:
283-414
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Type:
Jumper
Pitch:
N/A
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
32 A
Operating Temperature:
N/A
Step-down jumper - from 283 to 281 series - insulated - gray
Search Keywords:
283414
IN STOCK: 235
Can Ship immediately
Minimum Order:
25
Multiple:
25
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$5.486
$137.150
50
$5.071
$253.550
100
$4.480
$448.000
200 +
$4.173
$834.600
DOWNLOADS