283-901
WAGO2-conductor through terminal block - 16 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 16,00 mm² - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
283-901
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
N/A
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
76 A
Wire Size:
6-24 AWG
Operating Temperature:
N/A
The WAGO part 283-901 is a 2-conductor through terminal block with a center marking. It is designed for use with DIN-rails measuring 35 x 15 and 35 x 7.5. This terminal block features CAGE CLAMP® technology, providing secure and easy wire termination. The terminal block can accommodate wires up to 16 mm² in size. Its gray color allows for easy identification and organization in electrical installations.
Search Keywords:
283901
IN STOCK:
49
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$7.59
$37.950
25
$5.64
$141.000
50
$5.37
$268.500
100
$5.19
$519.000
250
$5.04
$1,260.000
500
$4.96
$2,480.000
1,000
$4.89
$4,890.000
2,500
+
$4.82
$12,050.000
Product Guides
CUSTOMERS
ALSO BOUGHT
85-366
Conn RJ-45 PL 8 POS Crimp ST Cable Mount 8 Terminal 1 Port Cat 6
280-833
4-conductor through terminal block - 2.5 mm² - center marking - for DIN-rail 35 x 15 and 3...
281-901
2-conductor through terminal block - 4 mm² - center marking - for DIN-rail 35 x 15 and 35 ...
280-315
End and intermediate plate - 2.5 mm thick - orange
283-325
End and intermediate plate - 2.5 mm thick - gray