Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
284-402
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Type:
Jumper
Pitch:
N/A
Number of Contacts:
9
Maximum Voltage Rating:
N/A
Maximum Current Rating:
57 A
Operating Temperature:
N/A
The WAGO part 284-402 is a versatile insulated jumper in a sleek gray color. Designed for easy installation and use, this high-quality jumper allows for efficient connections between electrical components. Its insulation properties help prevent electrical accidents and ensure safety. With its sturdy construction, the WAGO insulated jumper provides reliable performance and durability. Whether you need to create or modify electrical connections, this jumper is an essential component in any electrical wiring project.
Search Keywords:
284402
IN STOCK:
402
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$3.511
$87.775
100
$2.746
$274.600
250
$2.426
$606.500
500
$2.252
$1,126.000
1,000
$2.198
$2,198.000
2,500
$2.187
$5,467.500
5,000
$2.176
$10,880.000
7,500
+
$2.165
$16,237.500
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1VB3
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
FN3270H-20-44
Power Line Filter EMC/RFI 0Hz to 60Hz 20A 520VAC Terminal Block Flange Mount
282-339
End and intermediate plate - 2.5 mm thick - orange
283-402
Jumper - insulated - gray