284-621
WAGODistribution terminal block - 10 mm² - lateral marker slots - for DIN-rail 35 x 15 and 35 x 7.5 - screw-type and CAGE CLAMP®connection - 3 x CAGE CLAMP® connection 10 mm² - 1 x screw-clamp connection 35 mm² - 10,00 mm² - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
284-621
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Distribution Terminal Blocks
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
125 A
Wire Size:
8-24 AWG
Operating Temperature:
N/A
The WAGO part 284-621 is a distribution terminal block designed for efficient and secure electrical connections. With a capacity to accommodate wires up to 10 mm², this terminal block is perfect for use in various applications. It features lateral marker slots for easy identification and organization, making wiring tasks hassle-free. Compatible with DIN-rail sizes 35 x 15 and 35 x 7.5, this terminal block can be easily installed in different systems. Offering both screw-type and CAGE CLAMP® connection options, it provides flexibility for connecting wires. With 3 x CAGE CLAMP® connections for 10 mm² wires and 1 x screw-clamp connection for 35 mm² wires, this terminal block offers versatility in wire connections. Its gray color adds a sleek and modern touch to any electrical setup. Trust the WAGO part 284-621 distribution terminal block for reliable and efficient electrical connections.
Search Keywords:
284621
IN STOCK:
153
Can Ship immediately
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$40.57
$40.570
5
$39.15
$195.750
10
$38.77
$387.700
25
$36.54
$913.500
50
$36.36
$1,818.000
100
$34.17
$3,417.000
250
+
$31.12
$7,780.000
CUSTOMERS
ALSO BOUGHT
206153-1
This free-hanging receptacle from TE’s Series 1 of Circular Plastic Connectors can be mate...
2-322329-1
TERM, RING, STRATO-THERM, HT, 16-14, 6
5-103945-3
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Plug - AMPMODU MTE Series - IDC / IDT - 1...
5746881-1
Screw Retainer Kit - D-Sub Locking & Mounting - Screw Length 7.62 mm (.3 in) - AMPLIMITE H...
213860-1
23-37 RCPT HSG,STD SEX,CPC