284-681
WAGO3-conductor through terminal block - 10 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 10,00 mm² - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
284-681
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
800 V
Maximum Current Rating:
57 A
Wire Size:
8-24 AWG
Operating Temperature:
N/A
The WAGO part 284-681 is a 3-conductor through terminal block designed for use with 10 mm² wires. It features a center marking for easy identification and is suitable for DIN-rail mounting on both 35 x 15 and 35 x 7.5 sizes. The terminal block utilizes WAGO's reliable CAGE CLAMP® technology, ensuring secure and efficient connections. With a wiring capacity of 10.00 mm², this gray terminal block is a versatile and reliable choice for a range of electrical applications.
Search Keywords:
284681
IN STOCK:
268
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$11.604
$58.020
25
$11.024
$275.600
50
$10.473
$523.650
100
$9.949
$994.900
250
$9.452
$2,363.000
500
$8.979
$4,489.500
1,000
+
$8.530
$8,530.000
CUSTOMERS
ALSO BOUGHT
1-206062-6
Circular Connector Clamp - Straight - 8.36 mm - Thermoplastic - CPC Series - CPC Plugs & R...
1VB3
Power Line Filter General Purpose RFI 50Hz/60Hz 1A 250VAC Wire Lead Flange Mount
5600525
Rail-mounted dual power outlet with two 120 V AC/20 A receptacles for 35 mm DIN rail per E...
284-308
End and intermediate plate - 2.5 mm thick - gray
284-402
Jumper - insulated - gray