284-684
WAGO3-conductor through terminal block - 10 mm² - center marking - for DIN-rail 35 x 15 and 35 x 7.5 - CAGE CLAMP® - 10,00 mm² - blue .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
284-684
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
600 V
Maximum Current Rating:
50 A
Wire Size:
8-24 AWG
Operating Temperature:
N/A
This WAGO part 284-684 is a high-quality 3-conductor through terminal block designed for use with wires up to 10 mm². Featuring center marking for easy identification, this terminal block is suitable for mounting on DIN-rails measuring 35 x 15mm and 35 x 7.5mm. The CAGE CLAMP® technology ensures a secure connection, making it reliable for various industrial applications. The terminal block is color-coded in blue for quick identification and organization.
Search Keywords:
284684
IN STOCK:
91
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$12.88
$64.400
25
$12.06
$301.500
50
$12.00
$600.000
100
$11.27
$1,127.000
250
$10.55
$2,637.500
500
$9.82
$4,910.000
1,000
+
$9.77
$9,770.000
Product Guides
CUSTOMERS
ALSO BOUGHT
284-308
End and intermediate plate - 2.5 mm thick - gray
284-681
3-conductor through terminal block - 10 mm² - center marking - for DIN-rail 35 x 15 and 35...
082-202-1006
RF Connector N-Type Straight Clamp Plug for RG-8 50 Ohm
SMB_200_CTP
PLC Lens 3mm 0.171" Round Clear
LCBSM-7-01
PCB Support - Locking Arrowhead - Nylon - Spacer Length 11.1 mm (0.438 in) - Maximum...