285-135
WAGOPOWER CAGE CLAMP feedthrough terminal block - DIN 35 x 15 rail mount - 2-conductor - 2 AWG - 16 mm wide - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
285-135
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
Spring Clamp3836
Pitch:
N/R
Number of Circuits:
13829
Maximum Voltage Rating:
10003826V
Maximum Current Rating:
125 A
Wire Size:
2-8 AWG
Operating Temperature:
N/A
Easily connect power wires with the WAGO 285-135 Power Cage Clamp Feedthrough Terminal Block. This terminal block is designed for DIN 35 x 15 rail mount installations and accommodates 2-conductor wires up to 2 AWG. The compact 16mm wide design allows for efficient use of space on your rail. The gray color adds a clean and professional finish to your electrical setup. This terminal block is a reliable and convenient solution for your power wiring needs.
Search Keywords:
285135
IN STOCK:
182
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$11.43
$57.150
25
$9.63
$240.750
50
$9.26
$463.000
100
$9.02
$902.000
250
$8.83
$2,207.500
500
$8.69
$4,345.000
1,000
+
$8.56
$8,560.000
Product Guides
CUSTOMERS
ALSO BOUGHT
H50SL-608
Conn Relay Socket SKT 8 POS Screw ST Panel Mount
065019-0002
Conn Circular SKT 6 POS Crimp ST Box Mount 6 Terminal 1 Port
AR30M0R-11B
Switch Push Button N.O./N.C. DPST Mushroom Button Momentary Contact Screw Panel Mount
RH4B-ULAC120V
Power Relay 120VAC 10A 4PDT(27.5x41x42)mm Socket
1423122
Power Stud Block - 3 Poles - 200A 600V - (1) 1/4 to 20 X 5/8” Stud Line / (1) 1/4 to 20 X ...