285-137
WAGOPOWER CAGE CLAMP ground terminal block - DIN 35 x 15 rail mount - 2-conductor - 2 AWG - 16 mm wide - green-yellow .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
285-137
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Ground Terminal Block
Mounting:
DIN Rail
Gender:
N/A
Termination Method:
Spring Clamp
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
2-10 AWG
Operating Temperature:
N/A
The WAGO part 285-137 is a POWER CAGE CLAMP ground terminal block designed for easy and secure grounding connections. This terminal block is DIN rail mountable and has a compact 16mm width, making it suitable for a variety of applications. With a robust design, it can accommodate 2 conductors up to 2 AWG in size. The green-yellow color signifies the ground connection for easy identification. Trust the WAGO 285-137 for reliable and efficient grounding solutions.
Search Keywords:
285137
IN STOCK:
100
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$16.88
$16.880
5
$14.88
$74.400
10
$13.95
$139.500
25
$13.74
$343.500
50
$13.54
$677.000
100
$13.33
$1,333.000
250
+
$13.13
$3,282.500
Product Guides
CUSTOMERS
ALSO BOUGHT
722-0003
6 Digit Electromechanical Hour Meter - 90-264 VAC - Sae Flush Round Housing - 1/4" Spade T...
1850864
PCB connector - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross sectio...
1778069
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...
285-427
Power tap - for 35 mm² high-current tbs - Module width 8 mm - 6,00 mm² - gray
1825501
PCB connector - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross secti...