help desk software
DATA SHEET

285-195

WAGO

POWER CAGE CLAMP feedthrough terminal block - DIN 35 x 15 rail mount - 2-conductor - 4/0 AWG - 25 mm wide - gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
285-195
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Terminal Block3837
Mounting:
T DIN Rail3828
Gender:
N/A
Termination Method:
Spring Clamp3836
Pitch:
N/R
Maximum Voltage Rating:
15003826V
Maximum Current Rating:
232 A
Wire Size:
(4/0)-4 AWG
Operating Temperature:
N/A
POWER CAGE CLAMP feedthrough terminal block - DIN 35 x 15 rail mount - 2-conductor - 4/0 AWG - 25 mm wide - gray
Search Keywords:
285195
IN STOCK: 35
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$48.68
$48.680
5
$31.51
$157.550
10
$27.19
$271.900
25
$26.27
$656.750
50
$25.84
$1,292.000
100
$25.45
$2,545.000
250 +
$25.07
$6,267.500
Tools/3D Models
Product Guides