help desk software
DATA SHEET

285-601

WAGO

POWER CAGE CLAMP feedthrough terminal block - DIN 35 x 15 rail mount - 2-conductor - 2 AWG - 16 mm wide - gray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
285-601
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
N/R
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
125 A
Wire Size:
2-10 AWG
Operating Temperature:
N/A
The WAGO part 285-601 is a POWER CAGE CLAMP feedthrough terminal block designed for easy and reliable electrical connections. It is specifically designed for DIN 35 x 15 rail mount installations, making it suitable for various applications in industrial settings.This terminal block can accommodate 2 conductors and is capable of handling up to 2 AWG wire sizes, providing flexibility for different wiring needs. With a width of 16 mm, it offers a compact and space-saving solution for efficient panel layouts.The terminal block is finished in a gray color, offering a clean and professional appearance. Its POWER CAGE CLAMP design ensures secure and vibration-proof connections, enhancing the overall reliability and safety of your electrical system.With its high-quality construction and WAGO's reputation for precision engineering, this terminal block provides reliable performance and long-lasting durability. It is an excellent choice for professionals seeking a dependable and efficient electrical connection solution.
Search Keywords:
285601
IN STOCK: 71
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$42.13
$42.130
10
$26.18
$261.800
25
$23.67
$591.750
50
$23.18
$1,159.000
100
$22.83
$2,283.000
250
$22.49
$5,622.500
500 +
$22.15
$11,075.000
Tools/3D Models
Product Guides