help desk software
DATA SHEET

285-607

WAGO

POWER CAGE CLAMP ground terminal block - DIN 35 x 15 rail mount - 2-conductor - 2 AWG - 16 mm wide - green-yellow

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
285-607
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
F
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
2-8 AWG
Operating Temperature:
N/A
POWER CAGE CLAMP ground terminal block - DIN 35 x 15 rail mount - 2-conductor - 2 AWG - 16 mm wide - green-yellow
Search Keywords:
285607
IN STOCK: 1
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$68.223
$68.223
5
$64.812
$324.060
10
$61.571
$615.710
25
$58.492
$1,462.300
50
$55.568
$2,778.400
100
$52.789
$5,278.900
250 +
$50.150
$12,537.500
Tools/3D Models
Product Guides