285-635
WAGOPOWER CAGE CLAMP feedthrough terminal block - with integrated end plate - DIN 35 x 15 rail mount - 2-conductor - 2 AWG - 16 mm wide - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
285-635
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Type:
Terminal Block
Mounting:
T DIN Rail
Gender:
N/A
Termination Method:
N/A
Pitch:
N/A
Number of Circuits:
1
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
125 A
Wire Size:
2-8 AWG
Operating Temperature:
N/A
The WAGO part 285-635 is a high-quality POWER CAGE CLAMP feedthrough terminal block designed for efficient and secure electrical connections. With an integrated end plate, it offers added convenience and enhances the overall stability of the installation. This terminal block is specifically designed for easy and secure DIN 35 x 15 rail mounting, making it suitable for various industrial applications.Featuring a 2-conductor configuration, this terminal block is capable of handling 2 AWG wire sizes, making it a reliable solution for demanding electrical systems. With its compact 16 mm width, it ensures efficient use of space without compromising on performance. The terminal block is finished in an attractive gray color, adding a sleek and modern touch to any installation. Built to meet high industry standards, this WAGO part guarantees superior durability and reliability, providing long-lasting and trouble-free operation. Perfect for professionals and DIY enthusiasts alike, this terminal block is an excellent choice for all your electrical connection needs.
Search Keywords:
285635
IN STOCK:
220
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$17.15
$85.750
25
$16.11
$402.750
50
$16.03
$801.500
100
$15.01
$1,501.000
250
$14.15
$3,537.500
500
$13.14
$6,570.000
1,000
+
$13.08
$13,080.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
HBL560B9W
PS, IEC, INLET, 4P5W, 60/ 120/208V, 4X/69K
HBL8450A
SGL RCPT, 3P4W, 50A 3PH 250V, 15-50R, BK
249-116
Screwless end stop - 6 mm wide - for DIN-rail 35 x 15 and 35 x 7.5 - gray
600J
Conn Jumper 2 POS 9.65mm ST
210-721
Operating tool - Blade: 5.5 x 0.8 mm - with a partially insulated shaft - multicoloured