286-364/004-000
WAGORelay module - Nominal input voltage: 24 VDC - 1 make contact - Limiting continuous current: 3 A - Railway - Red status indicator - Module width: 10 mm - gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
286-364/004-000
RoHS:
Yes
HTS:
85364900990
COO:
DE
Supplier Standard Pack
1
Package Type:
Relay module - Nominal input voltage: 24 VDC - 1 make contact - Limiting continuous current: 3 A - Railway - Red status indicator - Module width: 10 mm - gray
Search Keywords:
286364004000
IN STOCK:
0
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$67.611
$67.611
5
$64.230
$321.150
10
$61.019
$610.190
25
$57.968
$1,449.200
50
$55.069
$2,753.450
100
$52.316
$5,231.600
250
+
$49.700
$12,425.000
Product Guides