help desk software
DATA SHEET

286-426

WAGO

Electromechanical Relay 24VDC 6A SPDT Switching Relay

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
286-426
RoHS:
Yes
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
AC Coil Voltage:
N/A
Coil Current:
N/A
Electromechanical Relay 24VDC 6A SPDT Switching Relay
Search Keywords:
286426
IN STOCK: 2
Ships today, if you order in
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$147.20
$147.200
3
$144.99
$434.970
5
$142.82
$714.100
10
$140.67
$1,406.700
25 +
$137.39
$3,434.750
Tools/3D Models
Product Guides