286-573
WAGOLatching relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous current: 6 A - Red status indicator - Module width: 15 mm
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
286-573
RoHS:
Yes
HTS:
85364900990
COO:
DE
Supplier Standard Pack
1
Latching relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous current: 6 A - Red status indicator - Module width: 15 mm
Search Keywords:
286573
CUSTOMERS
ALSO BOUGHT
280-606
4-conductor carrier terminal block - for DIN-rail 35 x 15 and 35 x 7.5 - 2.5 mm² - CAGE CL...
286-304
Relay module - Nominal input voltage: 24 VDC - 1 changeover contact - Limiting continuous ...
281-402
Jumper - insulated - gray
286-352
Switching Relay Module
286-364
Relay module - Nominal input voltage: 24 VDC - 1 make contact - Limiting continuous curren...