289-557
WAGOInterface module - with solder pin - Female connector - 25-pole - Mating connector with solder connection - Vertical mounting - PCB terminal blocks, double-row - in mounting carrier - 2,50 mm²
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
289-557
RoHS:
Yes
HTS:
8536694030
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Data Rate:
N/A
Interface module - with solder pin - Female connector - 25-pole - Mating connector with solder connection - Vertical mounting - PCB terminal blocks, double-row - in mounting carrier - 2,50 mm²
Search Keywords:
289557
IN STOCK:
6
Ships today, if you order in
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
1
$149.93
$149.930
5
$135.57
$677.850
10
$132.75
$1,327.500
25
$125.31
$3,132.750
50
$123.43
$6,171.500
100
$118.48
$11,848.000
250
+
$108.86
$27,215.000
Product Guides
CUSTOMERS
ALSO BOUGHT
1414N4PHE
enclosure - NEMA 4; piano hinge, clamped cover; grey; steel; with inner panel
1LS19
Snap Action Switch - SPDT (DB/DM) - On-Mom - 10A 120VAC - Side Rotary, Roller Actuator - S...
BZ-2RW825551-A2
MICRO SWITCH™ Basic Switches: BZ Series, Single Pole Double Throw (SPDT), 15 A at 125 Vac,...
GLAA01C
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
LSA1A-1A
MICRO SWITCH™ Heavy-Duty Limit Switches: LS Series HDLS Limit Switch, Side Rotary Momentar...