help desk software
DATA SHEET

51012498

WAGO

Circuit Breaker Thermal 3A 250VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
51012498
Alias/AKA:
8001-025/K050-0613/002-800
RoHS:
Yes
HTS:
8536200040
COO:
ID
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
N/A
Current Rating:
3 A
Terminal Design:
N/A
Operating Temperature:
-20 to 60 °C
Mounting:
Connector
Circuit Breaker Thermal 3A 250VAC
Search Keywords:
51012498
IN STOCK: 131
Can Ship immediately
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$50.94
$50.940
10
$27.90
$279.000
25
$27.30
$682.500
50
$22.22
$1,111.000
100
$20.51
$2,051.000
250
$18.43
$4,607.500
500 +
$17.08
$8,540.000
Tools/3D Models
Product Guides