help desk software
DATA SHEET

51012503

WAGO

Circuit Breaker Thermal 10A 250VAC

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
51012503
RoHS:
Yes
HTS:
8536200040
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
N/A
Current Rating:
10 A
Terminal Design:
N/A
Operating Temperature:
-20 to 60 °C
Mounting:
Connector
Life Cycle:
Discontinued & Replaced
Circuit Breaker Thermal 10A 250VAC
Search Keywords:
51012503
  This product is not in stock and cannot be back-ordered
RECOMMENDED REPLACEMENT
8000-099/000-4023
8000-099/000-4023
VIEW PRODUCT
Tools/3D Models
Product Guides