721-162/001-000
WAGOTHT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - Pin spacing 5 mm - 2-pole - light gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
721-162/001-000
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
2
Maximum Voltage Rating:
N/A
Maximum Current Rating:
16 A
Termination Method:
Solder
Operating Temperature:
N/A
THT male header - 1.2 x 1.2 mm solder pin - straight - 100% protected against mismating - Pin spacing 5 mm - 2-pole - light gray
Search Keywords:
721162001000
IN STOCK:
680
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.836
$45.900
250
$1.252
$313.000
500
$1.110
$555.000
1,000
$1.074
$1,074.000
2,500
$1.046
$2,615.000
5,000
$1.035
$5,175.000
7,500
$1.025
$7,687.500
10,000
+
$1.014
$10,140.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1776566
PCB headers - nominal current: 12 A - rated voltage (III/2): 320 V - nominal cross section...
734-162
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pi...
734-137
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...
734-132
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...
13FR050E
Res Wirewound 0.05 Ohm 1% 3W Silicone AXL