721-467/001-000
WAGOTHT male header - 1.2 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 5 mm - 7-pole - light gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
721-467/001-000
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5 mm
Number of Contacts:
7
Maximum Voltage Rating:
250 V
Maximum Current Rating:
16 A
Termination Method:
Solder
Operating Temperature:
-60 to 100 °C
THT male header - 1.2 x 1.2 mm solder pin - angled - 100% protected against mismating - Pin spacing 5 mm - 7-pole - light gray
Search Keywords:
721467001000
IN STOCK:
75
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$6.83
$68.300
100
$3.80
$380.000
250
$3.40
$850.000
500
$3.10
$1,550.000
1,000
$2.92
$2,920.000
2,500
$2.87
$7,175.000
5,000
$2.83
$14,150.000
7,500
+
$2.79
$20,925.000
Product Guides