721-603/019-000
WAGO1-conductor male connector - CAGE CLAMP® - 2.5 mm² - Pin spacing 5 mm - 3-pole - 100% protected against mismating - clamping collar - 2,50 mm² - light gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
721-603/019-000
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
M
Termination Method:
Crimp
Pitch:
5 mm
Number of Circuits:
3
Maximum Voltage Rating:
320 V
Maximum Current Rating:
12 A
Wire Size:
N/A
Operating Temperature:
N/A
This WAGO part 721-603/019-000 is a 1-conductor male connector with CAGE CLAMP® technology, designed for use with 2.5 mm² wires and featuring a pin spacing of 5 mm. This 3-pole connector is 100% protected against mismating and includes a clamping collar for secure connections. The light gray color adds a sleek aesthetic to your electronic system.
Search Keywords:
721603019000
IN STOCK:
431
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$5.871
$29.355
50
$5.578
$278.900
100
$5.299
$529.900
250
$5.034
$1,258.500
500
$4.782
$2,391.000
1,000
$4.543
$4,543.000
2,500
$4.316
$10,790.000
5,000
+
$4.100
$20,500.000
Product Guides