733-105
WAGO1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 5-pole - 100% protected against mismating - 0,50 mm² - light gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
733-105
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
N/A
Pitch:
2.5 mm
Number of Circuits:
5
Maximum Voltage Rating:
250 VAC
Maximum Current Rating:
4 A
Wire Size:
20-28 AWG
Operating Temperature:
N/A
1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 5-pole - 100% protected against mismating - 0,50 mm² - light gray
Search Keywords:
733105
IN STOCK:
295
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$6.624
$33.120
50
$6.177
$308.850
100
$5.765
$576.500
250
$5.424
$1,356.000
500
$4.995
$2,497.500
1,000
$4.945
$4,945.000
2,500
$4.896
$12,240.000
5,000
+
$4.847
$24,235.000
CUSTOMERS
ALSO BOUGHT
407A500F3X
RJ2V-C-D24
Electromechanical Relay 24VDC 1.08KOhm 8A DPDT(29x13x25.5)mm THT General Purpose Relay
DR-120-24
AC/DC Power Supply - 1 Output - 24V@5A - 120W
8556VW
Fan Tubeaxial - 230VAC - Square - 80mm L x 80mm H - Ball - 36.0 CFM (1.01m³/min) - 35.0 dB...
R2E133-BH72-13
AC Motorized Impeller Centrifugal Ball Bearing 115V 203CFM 66dB