733-332
WAGOTHT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Pin spacing 2.5 mm - 2-pole - light gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
733-332
RoHS:
Yes
HTS:
8536695050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
2
Termination Method:
Solder
THT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Pin spacing 2.5 mm - 2-pole - light gray
Search Keywords:
733332
IN STOCK:
554
Ships today, if you order in
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$0.991
$49.550
250
$0.941
$235.250
1,000
$0.894
$894.000
2,500
$0.850
$2,125.000
5,000
$0.807
$4,035.000
7,500
$0.767
$5,752.500
10,000
$0.728
$7,280.000
15,000
+
$0.692
$10,380.000
CUSTOMERS
ALSO BOUGHT
207826-4
09 RCPT SP/AP STD
733-336
THT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - ...
733-338
THT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - ...
733-108/037-000
1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 8-pole - 100% ...