help desk software
DATA SHEET

733-333

WAGO

THT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Pin spacing 2.5 mm - 3-pole - light gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
733-333
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
3
Termination Method:
Solder
THT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Pin spacing 2.5 mm - 3-pole - light gray
Search Keywords:
733333
IN STOCK: 600
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$1.110
$27.750
250
$0.958
$239.500
500
$0.923
$461.500
1,000
$0.909
$909.000
2,500
$0.896
$2,240.000
5,000
$0.882
$4,410.000
7,500
$0.869
$6,517.500
10,000 +
$0.856
$8,560.000
Tools/3D Models