733-334
WAGOTHT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Pin spacing 2.5 mm - 4-pole - light gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
733-334
RoHS:
Yes
HTS:
8536695050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
4
Termination Method:
Solder
The WAGO part 733-334 is a THT male header designed for secure and reliable connections. With a pin spacing of 2.5 mm and 4-pole configuration, it is perfect for applications requiring compact and efficient electrical connections. Featuring a solder pin design with dimensions of 0.8 x 0.8 mm, this header ensures a sturdy and durable connection. Its straight pin orientation enables easy and hassle-free installation. Additionally, this male header is 100% protected against mismating, guaranteeing safe and error-free connections. The light gray color adds a sleek and professional finish to any circuit board or electrical system. Trust the WAGO 733-334 for exceptional performance and unparalleled quality.
Search Keywords:
733334
IN STOCK:
240
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$1.962
$49.050
250
$1.864
$466.000
500
$1.771
$885.500
1,000
$1.682
$1,682.000
2,500
$1.598
$3,995.000
5,000
$1.518
$7,590.000
7,500
$1.442
$10,815.000
10,000
+
$1.370
$13,700.000