733-336
WAGOTHT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Pin spacing 2.5 mm - 6-pole - light gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
733-336
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
6
Termination Method:
Solder
The WAGO part 733-336 is a THT male header designed for secure and reliable connections in circuit boards. With a compact pin spacing of 0.8 x 0.8 mm and a 2.5 mm pin spacing, this header ensures precise and efficient PCB assembly. The straight solder pin configuration allows for easy soldering and installation. One of the standout features of this header is its exceptional protection against mismating, guaranteeing accurate and error-free connections. The header is 6-pole, suitable for multi-connection applications. Its light gray color adds a sleek and professional touch to your circuit board design. Trust WAGO's high-quality engineering for top-tier performance in your electronic projects.
Search Keywords:
733336
IN STOCK:
513
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$2.921
$29.210
100
$2.775
$277.500
250
$2.636
$659.000
500
$2.505
$1,252.500
1,000
$2.379
$2,379.000
2,500
$2.260
$5,650.000
5,000
$2.147
$10,735.000
7,500
+
$2.040
$15,300.000
CUSTOMERS
ALSO BOUGHT
733-332
THT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - ...
733-338
THT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - ...
733-342
THT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - ...
733-108/037-000
1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 8-pole - 100% ...