733-338
WAGOTHT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Pin spacing 2.5 mm - 8-pole - light gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
733-338
RoHS:
Yes
HTS:
8536695050
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
8
Termination Method:
Solder
The WAGO part 733-338 is a THT male header specifically designed for secure and reliable connections. It features a solder pin with a size of 0.8 x 0.8 mm, ensuring excellent conductivity. With a straight configuration, this header guarantees easy and hassle-free installation. One of its key advantages is its 100% protection against mismating, eliminating the risk of incorrect connections. The pin spacing is set at 2.5 mm, providing ample room for wire connections. The 8-pole design further enhances its versatility for various applications. Finished in a sleek light gray color, this male header from WAGO is not only practical but aesthetically pleasing.
Search Keywords:
733338
IN STOCK:
333
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$3.737
$37.370
100
$3.551
$355.100
250
$3.373
$843.250
500
$3.204
$1,602.000
1,000
$3.044
$3,044.000
2,500
$2.892
$7,230.000
5,000
$2.747
$13,735.000
7,500
+
$2.610
$19,575.000
CUSTOMERS
ALSO BOUGHT
733-332
THT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - ...
734-134
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...
734-138
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...
733-336
THT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - ...
734-140
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...