733-342
WAGOTHT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - Pin spacing 2.5 mm - 12-pole - light gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
733-342
RoHS:
Yes
HTS:
8536694040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
12
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Termination Method:
Solder
Operating Temperature:
N/A
The WAGO part 733-342 is a THT male header that features a pin spacing of 2.5 mm and a 12-pole design. It is designed with a straight solder pin measuring 0.8 x 0.8 mm and comes in a sleek light gray color. This header is 100% protected against mismating, ensuring a secure and reliable connection. Perfect for various electronic applications, this WAGO male header is an excellent choice for professionals and hobbyists alike.
Search Keywords:
733342
IN STOCK:
1,651
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$5.86
$29.300
50
$4.91
$245.500
100
$3.77
$377.000
250
$3.71
$927.500
500
$3.16
$1,580.000
1,000
$2.95
$2,950.000
2,500
$2.91
$7,275.000
5,000
+
$2.86
$14,300.000
CUSTOMERS
ALSO BOUGHT
508-AG11D-LF
Conn DIP Socket SKT 8 POS 2.54mm Solder ST Thru-Hole Tube
401
Uninsulated Banana Plug - 6-32 Stud Thread - 3/8" Stud Length - 15A (AC).
EE2-5NU-L
Signal Relay 5VDC 2A DPDT(15x9.5x10)mm SMD
733-336
THT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - ...
734-135
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...