733-365
WAGOTHT male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 2.5 mm - 5-pole - light gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
733-365
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header (4 Sides)
Body Orientation:
Right Angle
Gender:
M
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
3
Maximum Voltage Rating:
160 V
Maximum Current Rating:
6 A
Termination Method:
Solder
Operating Temperature:
-60 to 100 °C
The WAGO part 733-365 is a THT (Through-Hole Technology) male header with angled solder pins measuring 0.8 x 0.8 mm. This header is specially designed to ensure 100% protection against mismating, providing enhanced reliability and safety. With a pin spacing of 2.5 mm, it offers easy and efficient connections. The 5-pole header comes in a light gray color, making it easily distinguishable for wiring purposes. Whether you need to establish secure connections or require a durable solution, the WAGO 733-365 is a reliable choice for your electrical projects.
Search Keywords:
733365
IN STOCK:
936
Can Ship immediately
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$2.334
$58.350
100
$2.217
$221.700
250
$2.107
$526.750
500
$2.001
$1,000.500
1,000
$1.901
$1,901.000
2,500
$1.806
$4,515.000
5,000
$1.716
$8,580.000
7,500
+
$1.630
$12,225.000
Product Guides
CUSTOMERS
ALSO BOUGHT
YZ-2R5556T
MICRO SWITCH™ Premium Large Basic Switches: YZ Series, Single Pole Normally Open (SPNO), 1...
A2D250-AA06-71
AC Axial Fan - 265/460VAC - 250mm x 250mm x 83mm - 992CFM - 2900 RPM - IP44 - Terminal Blo...
RL90-18/14N
DC Centrifugal Ball Bearing Fan - 121x121x37mm - 24VDC - 23.5CFM - 5W - 2500RPM.
KUL-5D15D-12
Electromechanical Relay 12VDC 90Ohm 10A SPDT(38.89x35.71x61.9)mm Socket Industrial Relay
NY-5W-K
Power Relay 5VDC 5A SPST-NO(20.1x5x17.5)mm THT