733-368
WAGOTHT male header - 0.8 x 0.8 mm solder pin - angled - 100% protected against mismating - Pin spacing 2.5 mm - 8-pole - light gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
733-368
RoHS:
Yes
HTS:
8536695050
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
8
Maximum Voltage Rating:
160 V
Maximum Current Rating:
6 A
Termination Method:
Solder
Operating Temperature:
-60 to 100 °C
The WAGO part 733-368 is a THT male header that is specifically designed for easy soldering. With a pin spacing of 2.5 mm and an angled design, this header allows for efficient wiring connections in tight spaces. Its 0.8 x 0.8 mm solder pins ensure secure and reliable connections. What sets this male header apart is its 100% protection against mismating, ensuring that it can only be connected to the compatible female counterpart. This feature adds a layer of safety and prevents accidental damage to the device or circuit.The 8-pole configuration offers flexibility in creating and expanding connections, making it ideal for various applications. Its light gray color gives it a sleek and professional appearance.Overall, the WAGO part 733-368 is a reliable and durable solution for your electrical connection needs, providing secure connections, protection against mismating, and flexibility in wiring configurations.
Search Keywords:
733368
IN STOCK:
228
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$3.737
$37.370
100
$3.551
$355.100
250
$3.373
$843.250
500
$3.204
$1,602.000
1,000
$3.044
$3,044.000
2,500
$2.892
$7,230.000
5,000
$2.747
$13,735.000
7,500
+
$2.610
$19,575.000