734-104/107-000
WAGO1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - 100% protected against mismating - Screw flange - 1,50 mm² - light gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
734-104/107-000
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
Terminal Block3837
Mounting:
Cable Mount3828
Gender:
F3821
Termination Method:
Spring Clamp3836
Pitch:
3.5 mm
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
10 A
Wire Size:
14-28 AWG
Operating Temperature:
-60 to 100 °C
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 4-pole - 100% protected against mismating - Screw flange - 1,50 mm² - light gray
Search Keywords:
734104107000
IN STOCK:
89
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$6.888
$34.440
50
$6.543
$327.150
100
$6.216
$621.600
250
$5.905
$1,476.250
500
$5.610
$2,805.000
1,000
$5.330
$5,330.000
2,500
$5.063
$12,657.500
5,000
+
$4.810
$24,050.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-5745172-3
Two Piece Backshell Connector - 15 Position - Shell Size 2 - Round Cable - 180° Cable Exit...
1-640519-0
04P MR II PLUG HSG
1-770253-0
Socket Contact - MATE-N-LOK - 18 to 24 AWG - 600 VAC - Non-Insulated - Straight - Crimp Te...
231-305/107-000
Female plug - 5-pole - screw interlocking flange - 12 AWG max - pin spacing 5.08 mm - 1 co...
5747223-3
Jackscrew Socket For D-Sub Connectors Series AMPLIMITE HD, HDF