734-108/037-000
WAGO1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - 100% protected against mismating - Lateral locking levers - 1,50 mm² - light gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
734-108/037-000
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack:
1
Type:
PC Terminal Block3837
Mounting:
Panel Mount3828
Gender:
F3821
Termination Method:
Spring Clamp3836
Pitch:
3.5 mm
Number of Circuits:
83829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
10 A
Wire Size:
14-28 AWG
Operating Temperature:
-60 to 100 °C
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 8-pole - 100% protected against mismating - Lateral locking levers - 1,50 mm² - light gray
Search Keywords:
734108037000
IN STOCK:
100
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
5
$11.585
$57.925
25
$11.005
$275.125
50
$10.455
$522.750
100
$9.932
$993.200
250
$9.436
$2,359.000
500
$8.964
$4,482.000
1,000
$8.516
$8,516.000
2,500
+
$8.090
$20,225.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
734-164
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pi...
734-170
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pi...
734-172
THT male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pi...
1614200000
Conn Shrouded Header HDR 8 POS 3.5mm Solder RA Thru-Hole Box
1615550000
Conn Shrouded Header HDR 4 POS 3.5mm Solder RA Thru-Hole Box