734-135
WAGOTHT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 5-pole - light gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
734-135
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
5
Maximum Voltage Rating:
250 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
N/A
The WAGO part 734-135 is a THT male header with a pin spacing of 3.5 mm. It features a 1.0 x 1.0 mm solder pin that is straight and 100% protected against mismating. This 5-pole male header is designed to provide secure and reliable connections for your electronic components. With its light gray color, it adds a sleek and professional look to your assembly. Trust WAGO for top-quality connectors that ensure excellent performance and durability.
Search Keywords:
734135
IN STOCK:
423
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$3.59
$35.900
100
$2.37
$237.000
250
$2.15
$537.500
500
$1.98
$990.000
1,000
$1.81
$1,810.000
2,500
$1.78
$4,450.000
5,000
$1.73
$8,650.000
7,500
+
$1.71
$12,825.000
Product Guides
CUSTOMERS
ALSO BOUGHT
25.330.3453.1
Terminal Block Plug - Type 8113S/G - 5mm Pitch - 4 Position - Vertical - Marked
43650-0628
3.00mm Pitch Micro-Fit 3.0™ Header, Surface Mount Compatible, Single Row, Vertical, with P...
733-342
THT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - ...
13FR050E
Res Wirewound 0.05 Ohm 1% 3W Silicone AXL
734-134
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...