734-140
WAGOTHT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 10-pole - light gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
734-140
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
10
Maximum Voltage Rating:
160 V
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-60 to 100 °C
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.5 mm - 10-pole - light gray
Search Keywords:
734140
IN STOCK:
72
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$4.940
$49.400
50
$4.693
$234.650
250
$4.459
$1,114.750
500
$4.236
$2,118.000
1,000
$4.024
$4,024.000
2,500
$3.823
$9,557.500
5,000
$3.632
$18,160.000
7,500
+
$3.450
$25,875.000
Product Guides
CUSTOMERS
ALSO BOUGHT
733-338
THT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - ...
734-146
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...
734-134
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...
734-138
THT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - ...
733-340
THT male header - 0.8 x 0.8 mm solder pin - straight - 100% protected against mismating - ...