help desk software
DATA SHEET

734-163/105-604

WAGO

THR male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 3-pole - black

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
734-163/105-604
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Shrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
3.5 mm
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
10 A
Termination Method:
Solder
Operating Temperature:
-60 to 100 °C
THR male header - 1.0 x 1.0 mm solder pin - angled - 100% protected against mismating - Pin spacing 3.5 mm - 3-pole - black
Search Keywords:
734163105604
IN STOCK: 150
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$2.88
$72.000
250
$1.51
$377.500
500
$1.36
$680.000
1,000
$1.23
$1,230.000
2,500
$1.21
$3,025.000
5,000
$1.19
$5,950.000
7,500
$1.17
$8,775.000
10,000 +
$1.16
$11,600.000
Tools/3D Models
Product Guides