734-203
WAGO1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 3-pole - 100% protected against mismating - 1,50 mm² - orange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
734-203
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
M
Termination Method:
Clamp
Pitch:
3.81 mm
Number of Circuits:
1
Maximum Voltage Rating:
320 V
Maximum Current Rating:
10 A
Wire Size:
14-28 AWG
Operating Temperature:
-60 to 100 °C
The WAGO Part 734-203 is a 1-conductor female connector designed with CAGE CLAMP® technology for secure and reliable electrical connections. With a wire size of 1.5 mm² and pin spacing of 3.81 mm, this connector is suitable for various industrial and commercial applications. The connector is 3-pole, allowing for multiple connections in a single unit. It is 100% protected against mismating, ensuring the right connections are made every time. The orange color makes it easily identifiable in wiring systems. This connector is versatile, convenient, and built to last.
Search Keywords:
734203
IN STOCK:
230
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$4.525
$45.250
50
$4.299
$214.950
250
$4.084
$1,021.000
500
$3.880
$1,940.000
1,000
$3.686
$3,686.000
2,500
$3.501
$8,752.500
5,000
$3.326
$16,630.000
7,500
+
$3.160
$23,700.000
Product Guides
CUSTOMERS
ALSO BOUGHT
TFT20017-NA005
Cable Accessories Non Shrinkable Tubing Polytetrafluoroethylene Natural - 30.48m (100ft)/S...
231-102/026-000
Female plug - 2-pole - 12 AWG max - pin spacing 5 mm - 1 conductor per pole - gray
FSD82-12-C
The single wire DIN end sleeve insulated ferrule in yellow has a funnel entry for faster i...
231-303/026-000
Female plug - 3-pole - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
231-304/026-000
Female plug - 4-pole - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange