734-206
WAGO1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 6-pole - 100% protected against mismating - 1,50 mm² - orange
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
734-206
RoHS:
Yes
HTS:
8536904000
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
PC Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Spring Clamp
Pitch:
3.81 mm
Number of Circuits:
6
Maximum Voltage Rating:
300 V
Maximum Current Rating:
10 A
Wire Size:
14-28 AWG
Operating Temperature:
-60 to 100 °C
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 6-pole - 100% protected against mismating - 1,50 mm² - orange
Search Keywords:
734206
IN STOCK:
114
Can Ship immediately
Minimum Order:
4
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
4
$13.23
$52.920
10
$10.59
$105.900
25
$8.85
$221.250
50
$8.17
$408.500
100
$7.54
$754.000
250
$6.91
$1,727.500
500
+
$6.44
$3,220.000
Product Guides
CUSTOMERS
ALSO BOUGHT
733-104
1-conductor female connector - CAGE CLAMP® - 0.5 mm² - Pin spacing 2.5 mm - 4-pole - 100% ...
231-302/026-000
Female plug - 2-pole - 12 AWG max - pin spacing 5.08 mm - 1 conductor per pole - orange
734-204
1-conductor female connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.81 mm - 4-pole - 100%...