734-238
WAGOTHT male header - 1.0 x 1.0 mm solder pin - straight - 100% protected against mismating - Pin spacing 3.81 mm - 8-pole - orange .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
734-238
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Shrouded Header3594
Body Orientation:
Straight3574
Gender:
M3578
Mounting:
Through Hole3586
Pitch:
3.81 mm
Number of Contacts:
8
Maximum Voltage Rating:
3003584V
Maximum Current Rating:
10 A
Termination Method:
Solder3593
Operating Temperature:
N/A
The WAGO part 734-238 is a THT male header designed with 1.0 x 1.0 mm solder pins in a straight orientation. This header is 100% protected against mismating, ensuring secure and reliable connections. It features a pin spacing of 3.81 mm and has 8 poles, making it perfect for various electronic applications. The header is color-coded in orange for easy identification and organization.
Search Keywords:
734238
IN STOCK:
400
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$6.31
$63.100
50
$4.25
$212.500
250
$3.68
$920.000
500
$3.29
$1,645.000
1,000
$3.04
$3,040.000
2,500
$2.99
$7,475.000
5,000
$2.95
$14,750.000
7,500
+
$2.91
$21,825.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5747840-4
9 Position D-Sub Plug, Male Pins Connector
5747846-4
25 Position D-Sub Receptacle, Female Sockets Connector
L167
Protective Cover Snaps On To Switch Bodies
6DAF1
Power Line Filter 6A 125VDC Solder Panel Mount
05DBAG5
Power Line Filter General Purpose 50Hz/60Hz 5A 250VAC Quick Connect Flange Mount