734-302
WAGO1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - 100% protected against mismating - 1,50 mm² - light gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
734-302
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Terminal Block3837
Mounting:
Cable Mount3828
Gender:
M3821
Termination Method:
Clamp3836
Pitch:
3.5 mm
Number of Circuits:
23829
Maximum Voltage Rating:
3203826V
Maximum Current Rating:
10 A
Wire Size:
14-28 AWG
Operating Temperature:
-60 to 100 °C
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 2-pole - 100% protected against mismating - 1,50 mm² - light gray
Search Keywords:
734302
IN STOCK:
164
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
10
$3.995
$39.950
100
$3.795
$379.500
250
$3.606
$901.500
500
$3.425
$1,712.500
1,000
$3.254
$3,254.000
2,500
$3.091
$7,727.500
5,000
$2.937
$14,685.000
7,500
+
$2.790
$20,925.000
Product Guides
CUSTOMERS
ALSO BOUGHT
04.325.5156.8
Cover - 1 Terminal - With Warning Symbol - For WK4/U - Volume (CM3): 15.000
DC60S3
Relay SSR 60V DC-IN 4-Pin
P14-6RHT6-C
Ring Tongue Terminal 14-18AWG 15.75mm 6.35mm Nickel
769-109
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 9-pole - coding fi...
769-111
1-conductor female connector - CAGE CLAMP® - 4 mm² - Pin spacing 5 mm - 11-pole - coding f...