734-309
WAGO1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 9-pole - 100% protected against mismating - 1,50 mm² - light gray
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
734-309
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Type:
Shrouded Header
Mounting:
N/A
Gender:
HDR
Termination Method:
N/A
Pitch:
3.5 mm
Maximum Voltage Rating:
160 V
Maximum Current Rating:
N/A
Operating Temperature:
N/A
1-conductor male connector - CAGE CLAMP® - 1.5 mm² - Pin spacing 3.5 mm - 9-pole - 100% protected against mismating - 1,50 mm² - light gray
Search Keywords:
734309
IN STOCK:
24
Ships today, if you order in
Minimum Order:
3
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
3
$21.45
$64.350
10
$15.14
$151.400
25
$13.99
$349.750
50
$13.69
$684.500
100
$10.96
$1,096.000
250
$10.04
$2,510.000
500
+
$9.05
$4,525.000
Product Guides
CUSTOMERS
ALSO BOUGHT
AD8-RC
8p Cap Sold Separately
EKYB101ELL681MMN3S
Cap Aluminum Lytic 680uF 100V 20% (18 X 31.5mm) Radial 7.5mm 2550mA 10000h 105°C Automoti...
21101906
Screw - Collar - Stainless Steel 0 Round Head - Pozidrive/Slotted - M2.5 X 12.3 - Pkg of 1...
2309567-1
12G SAS REC RIGHT ANGLE CONNECTOR