help desk software
DATA SHEET

736-103

WAGO

Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 6-pole - CAGE CLAMP® - 2,50 mm² - gray

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
736-103
RoHS:
Yes
HTS:
8536904000
COO:
PL
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Type:
Terminal Block
Mounting:
Through Hole
Gender:
N/A
Termination Method:
Solder
Pitch:
5 mm
Number of Circuits:
3
Maximum Voltage Rating:
320 V
Maximum Current Rating:
N/A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
Double-deck PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 6-pole - CAGE CLAMP® - 2,50 mm² - gray
Search Keywords:
736103
IN STOCK: 188
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$4.310
$43.100
50
$4.095
$204.750
250
$3.890
$972.500
500
$3.695
$1,847.500
1,000
$3.511
$3,511.000
2,500
$3.335
$8,337.500
5,000
$3.168
$15,840.000
7,500 +
$3.010
$22,575.000
Tools/3D Models
Product Guides