739-104
WAGOPCB terminal block - 2.5 mm² - Pin spacing 5 mm - 4-pole - CAGE CLAMP® - 2,50 mm² - gray .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
739-104
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
1
Type:
Terminal Block3837
Mounting:
Through Hole3828
Gender:
N/A
Termination Method:
Solder3836
Pitch:
5 mm
Number of Circuits:
43829
Maximum Voltage Rating:
3003826V
Maximum Current Rating:
20 A
Wire Size:
12-28 AWG
Operating Temperature:
N/A
This 4-pole PCB terminal block from WAGO (part 739-104) features a compact design with a pin spacing of 5 mm, making it ideal for applications requiring a secure and reliable connection in limited space. The terminal block utilizes WAGO's patented CAGE CLAMP® technology, allowing for quick and easy wire termination without the need for additional tools. With a wire size capacity of 2.5 mm² and a sleek gray color, this terminal block is a versatile and efficient solution for your PCB wiring needs.
Search Keywords:
739104
IN STOCK:
305
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
25
$2.348
$58.700
100
$2.231
$223.100
250
$2.119
$529.750
500
$2.013
$1,006.500
1,000
$1.913
$1,913.000
2,500
$1.817
$4,542.500
5,000
$1.726
$8,630.000
7,500
+
$1.640
$12,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
SSF-LXH100HGW
LED Bi-Color Green/Red 565nm/700nm 2-Pin
739-112
PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 12-pole - CAGE CLAMP® - 2,50 mm² - gray
TSW-150-07-L-S
Board-To-Board Connector - 2.54 mm - 50 Contacts - Header - Through Hole - 1 Row.
DT13-12PA
Conn Rectangular M 12 POS 4.44mm Solder RA Thru-Hole Automotive Package
R-78E5.0-1.0
DC-DC Switching Regulator - 7 to 28VDC Input - 5VDC@1.0A Output - LM78xx Pin Compatable