help desk software
DATA SHEET

739-112

WAGO

PCB terminal block - 2.5 mm² - Pin spacing 5 mm - 12-pole - CAGE CLAMP® - 2,50 mm² - gray .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
739-112
RoHS:
Yes
HTS:
8536904000
COO:
CH
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Terminal Block3837
Mounting:
Through Hole3828
Gender:
F3821
Termination Method:
Solder3836
Pitch:
5 mm
Number of Circuits:
123829
Maximum Voltage Rating:
6303826V
Maximum Current Rating:
24 A
Wire Size:
14-28 AWG
Operating Temperature:
-60 to 105 °C
The WAGO 739-112 is a high-quality PCB terminal block designed for use with wires of up to 2.5 mm². It features a pin spacing of 5 mm and comes in a 12-pole configuration for efficient wiring solutions. The terminal block is equipped with WAGO's patented CAGE CLAMP® technology, allowing for easy and reliable wire connections without the need for additional tools. The gray color adds a sleek and professional touch to your PCB assembly. Ideal for a variety of electronic applications, this terminal block ensures secure and durable connections.
Search Keywords:
739112
IN STOCK: 0
On Order:
200   can ship 12/2/24 
Minimum Order:
5
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$9.47
$47.350
50
$5.51
$275.500
100
$4.89
$489.000
250
$4.65
$1,162.500
500
$4.55
$2,275.000
1,000
$4.48
$4,480.000
2,500
$4.42
$11,050.000
5,000 +
$4.35
$21,750.000
Tools/3D Models
Product Guides