help desk software
DATA SHEET

750-1506

WAGO

8-channel digital input/output - 24 VDC - 0.5 A

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
750-1506
RoHS:
Yes
HTS:
85371098990
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
8-channel digital input/output - 24 VDC - 0.5 A
Search Keywords:
7501506
IN STOCK: 0
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$302.66
$302.660
3
$294.25
$882.750
5
$289.83
$1,449.150
10
$285.49
$2,854.900
15 +
$281.20
$4,218.000
Tools/3D Models
Product Guides