help desk software
DATA SHEET

750-421

WAGO

2-channel digital input - 24 VDC - 3 ms - Diagnostics

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
750-421
RoHS:
Yes
HTS:
85389099990
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
N/A
Family:
N/A
2-channel digital input - 24 VDC - 3 ms - Diagnostics
Search Keywords:
750421
IN STOCK: 1
Ships today, if you order in
Factory Lead-Time
5 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$254.60
$254.600
3
$230.22
$690.660
5
$225.43
$1,127.150
10
$211.34
$2,113.400
25 +
$201.84
$5,046.000
Tools/3D Models
Product Guides