help desk software
DATA SHEET

750-461

WAGO

2-channel analog input - For Pt100/RTD resistance sensors .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued & Replaced
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
WAGO
Part No:
750-461
RoHS:
Yes
HTS:
8536694040
COO:
DE
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Dimension:
8mm x 100mm x 64mm
Family:
N/A
Life Cycle:
Discontinued & Replaced
The WAGO part 750-461 is a reliable and efficient 2-channel analog input module designed specifically for Pt100/RTD resistance sensors. This module ensures accurate temperature measurement and control, providing precise and reliable data for various industrial applications. With its compact design and high-quality construction, the 750-461 is easy to install and offers excellent performance in temperature monitoring systems. Whether in manufacturing or process industries, this analog input module proves to be a valuable addition to any comprehensive automation solution.
Search Keywords:
750461
  This product is discontinued, but still in stock
IN STOCK: 24
Ships today, if you order in
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$624.15
$624.150
3
$614.78
$1,844.340
5
$605.56
$3,027.800
10 +
$596.48
$5,964.800
RECOMMENDED REPLACEMENT
750-450
750-450
VIEW PRODUCT
Tools/3D Models
Product Guides